
Dual operational amplifier featuring a 60MHz gain bandwidth product and 20V/µs slew rate. This precision op amp offers rail-to-rail input and output capabilities, operating from a minimum dual supply voltage of 1.1V up to a maximum of 6.3V, or a single supply from 2.2V to 12.6V. Key specifications include a 350µV input offset voltage, 250nA input bias current, 85dB CMRR, and 84dB PSRR. The device is housed in an 8-pin SOIC package and operates within a -40°C to 85°C temperature range.
Analog Devices LT6221IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6221IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
