Operational Amplifier, 1 Func, 600uV Offset-Max, PDSO6
Analog Devices LT6230CS6-10 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.45GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.3GHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
