The LT6230CS6-10#TR is a single-channel general purpose amplifier from Analog Devices, packaged in a SOT-23-6 leaded package. It operates over a temperature range of 0°C to 70°C and can supply up to 30mA of output current per channel. The device has a gain bandwidth product of 1.45GHz and an input bias current of 5uA. It is not RoHS compliant due to the presence of lead.
Analog Devices LT6230CS6-10#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 1.45GHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.45GHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.