The LT6230CS6-10#TRM is a single-channel general-purpose operational amplifier with a gain bandwidth product of 1.45GHz. It has a low input bias current of 5uA and an input offset voltage of 500uV. The device is packaged in a SOT-23-6 package and is rated for operation over a temperature range of 0°C to 70°C. The LT6230CS6-10#TRM can supply up to 30mA per channel and has a slew rate of 250V/µs.
Analog Devices LT6230CS6-10#TRM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 1.45GHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.45GHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.