
Dual-channel, general-purpose operational amplifier featuring a 215MHz bandwidth and 70V/µs slew rate. Surface mountable in a DFN package, this IC operates from a 1.5V to 6.3V dual supply or 3V to 12.6V single supply. Offers 90dB CMRR and PSRR, with 75µV input offset voltage and 5µA input bias current. Each amplifier provides 30mA output current per channel and consumes 3.3mA operating supply current.
Analog Devices LT6231CDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 215MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 215MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6231CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
