
Dual low-noise operational amplifier featuring a 215MHz gain bandwidth product and 70V/µs slew rate. This general-purpose amplifier offers rail-to-rail output and operates from a 1.5V to 6.3V dual supply or 3V to 12.6V single supply. Key specifications include 90dB CMRR and PSRR, 75µV input offset voltage, and 5µA input bias current. Designed for surface mounting in an 8-pin DFN package, it provides 30mA output current per channel and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT6231IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6231IDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 215MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 215MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6231IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
