
Four-channel, general-purpose operational amplifier featuring a 215MHz gain bandwidth product and 70V/µs slew rate. This IC offers rail-to-rail output and operates with a dual supply voltage range of 1.5V to 6.3V, or a single supply from 3V to 12.6V. Key specifications include 90dB CMRR and PSRR, 350µV input offset voltage, and 5µA input bias current. Packaged in a 16-pin SSOP, this RoHS compliant component is suitable for a wide range of amplification applications.
Sign in to ask questions about the Analog Devices LT6232CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6232CGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 215MHz |
| Height | 1.5mm |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 215MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 106.02dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6232CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
