
The LT6233CS6 is a single operational amplifier from Analog Devices with a nominal gain bandwidth product of 60MHz. It operates over a dual supply voltage range of 1.5V to 6.3V and has a common mode rejection ratio of 90dB. The device is packaged in a TSOT package and has a maximum operating temperature of 85°C. It is not RoHS compliant.
Analog Devices LT6233CS6 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 102.92dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
