The LT6233CS6-10#PBF is a low-noise, high-gain bandwidth single operational amplifier from Analog Devices. It features a common mode rejection ratio of 90dB and an input bias current of 3uA. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LT6233CS6-10#PBF has a nominal gain bandwidth product of 60MHz and a unity gain bandwidth product of 320MHz.
Analog Devices LT6233CS6-10#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Unity Gain Bandwidth Product | 320MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
No datasheet is available for this part.