The LT6233CS6-10#TRM is a general purpose op-amp with a gain bandwidth product of 60MHz and an input bias current of 1.5uA. It is available in a SOT-23-6 package and operates over a temperature range of 0°C to 70°C. The device can supply up to 55mA of current per channel and has a slew rate of 15V/µs. It is not RoHS compliant and is packaged on a tape and reel.
Analog Devices LT6233CS6-10#TRM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 375MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 55mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.