
General purpose op amp featuring a 375MHz gain bandwidth product and 1.9nV/√Hz noise. This single-channel amplifier offers rail-to-rail output, a 15V/µs slew rate, and operates with a supply current of 1.15mA. Designed for versatility, it supports dual supply voltages from 1.5V to 6.3V and single supply from 3V to 12.6V. The SOT-23-6 package is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LT6233CS6-10#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6233CS6-10#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 375MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 55mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Unity Gain Bandwidth Product | 320MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6233CS6-10#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
