
General purpose operational amplifier featuring a 375MHz gain bandwidth product, 15V/µs slew rate, and 1.9nV/√Hz noise. This single-channel amplifier offers rail-to-rail output, a 1.15mA operating supply current, and a 55mA output current per channel. It operates from a minimum dual supply voltage of 1.5V up to a maximum dual supply voltage of 6.3V, or a minimum single supply of 3V to a maximum of 12.6V. The component is provided in a SOT-23-6 package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT6233CS6-10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6233CS6-10#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 375MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Unity Gain Bandwidth Product | 320MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6233CS6-10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
