LT6233 - 60MHz, Rail-to-Rail Output, 1.9nV/rtHz, 1.2mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Analog Devices LT6233IS6-10 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 375MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 80V/µs |
| Unity Gain Bandwidth Product | 320MHz |
| Voltage Gain | 102.92dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6233IS6-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.