LT6233 - 60MHz, Rail-to-Rail Output, 1.9nV/rtHz, 1.2mA Op Amp Family
Analog Devices LT6233IS6-10#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 375MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 375MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 80V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6233IS6-10#TR to view detailed technical specifications.
No datasheet is available for this part.