General purpose operational amplifier featuring a 375MHz gain bandwidth product and 80V/µs slew rate. This single-channel IC offers rail-to-rail output, a 1.9nV/√Hz noise density, and operates from a 1.5V to 12.6V supply range. The SOT-23-6 packaged amplifier exhibits 90dB common mode rejection ratio and 90dB power supply rejection ratio. It draws 1.15mA operating supply current and provides 55mA output current per channel.
Analog Devices LT6233IS6-10#TRM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 375MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 375MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 55mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 80V/µs |
| Unity Gain Bandwidth Product | 320MHz |
| Voltage Gain | 102.92dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6233IS6-10#TRM to view detailed technical specifications.
No datasheet is available for this part.