
Single-channel, low-noise operational amplifier with Rail-to-Rail output. Features a 375MHz gain bandwidth product and 80V/µs slew rate. Operates from a 3V to 12.6V supply range with a typical supply current of 1.15mA. Input bias current is 1.5µA, and input offset voltage is 500µV. Packaged in a 6-pin TSOT-23, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT6233IS6-10#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 375MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 375MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6233IS6-10#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
