
Dual general-purpose operational amplifier featuring a 60MHz gain bandwidth product and 17V/µs slew rate. Surface mountable in a DFN package, this IC offers 55mA output current per channel and operates from a 1.5V to 6.3V dual supply or 3V to 12.6V single supply. Achieves 90dB common mode rejection ratio and 90dB power supply rejection ratio with a low input bias current of 1.5µA and 75µV input offset voltage. Suitable for applications requiring high performance and low power consumption, with a 1.15mA operating supply current.
Sign in to ask questions about the Analog Devices LT6234CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6234CDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6234CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
