
Dual-channel, general-purpose operational amplifier featuring a 60MHz gain bandwidth product and 17V/µs slew rate. This surface-mount device offers a wide operating voltage range from 3V to 12.6V (single supply) or ±1.5V to ±6.3V (dual supply). Key performance metrics include 75µV input offset voltage, 1.5µA input bias current, and 90dB CMRR/PSRR. Designed for high-volume applications, it is RoHS compliant and packaged in a lead-free DFN package on tape and reel.
Sign in to ask questions about the Analog Devices LT6234IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6234IDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6234IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
