The LT6235CGN is a general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 60MHz and an output current per channel of 55mA. The device operates over a temperature range of 0°C to 70°C and is available in a 14-pin SSOP package. The LT6235CGN is not RoHS compliant and contains lead.
Analog Devices LT6235CGN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 55mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6235CGN to view detailed technical specifications.
No datasheet is available for this part.