
The LT6236CS6#TRMPBF is a single op-amp from Analog Devices with a bandwidth of 215MHz and a slew rate of 70V/µs. It is packaged in a TSOT package and is RoHS compliant. The op-amp operates over a temperature range of 0°C to 70°C. It is available in quantities of 500 per cut tape package.
Sign in to ask questions about the Analog Devices LT6236CS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6236CS6#TRMPBF technical specifications.
| Bandwidth | 215MHz |
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Amplifiers | 1 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6236CS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
