Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R
Analog Devices LT6236HS6#TRMPBF technical specifications.
| -3db Bandwidth | 90MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 215MHz |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 215MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| RoHS | Compliant |
No datasheet is available for this part.