
The LT6237CMS8#PBF is a dual general-purpose operational amplifier with a bandwidth of 215MHz and a gain bandwidth product of 215MHz. It features an input bias current of 5uA and an input offset voltage of 50uV. The device operates over a temperature range of 0°C to 70°C and is available in a lead-free MSOP-8 package. The LT6237CMS8#PBF is RoHS compliant and has a slew rate of 70V/µs.
Sign in to ask questions about the Analog Devices LT6237CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6237CMS8#PBF technical specifications.
| -3db Bandwidth | 90MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 215MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 215MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6237CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
