
The LT6237HDD#PBF is a dual amplifier from Analog Devices with a bandwidth of 215MHz and a slew rate of 70V/us. It is packaged in a DFN package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C. It is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LT6237HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6237HDD#PBF technical specifications.
| Bandwidth | 215MHz |
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Package Quantity | 121 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6237HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
