The LT6300IGN is a dual bus transceiver with a nominal gain bandwidth product of 200MHz and an input offset voltage of 5mV. It is available in a 100-piece SSOP package and is packaged in a rail/Tube format. The device is not RoHS compliant and contains lead. It can operate over a supply voltage range of 8V to 27V and has a slew rate of 600V/µs.
Analog Devices LT6300IGN technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.