
2-channel, 2-function general-purpose amplifier IC with a 200MHz nominal gain bandwidth product and 600V/µs slew rate. Features differential inputs and a 5mV input offset voltage. Operates from 8V to 27V supply voltage across an industrial temperature range of -40°C to 85°C. Packaged in a 16-lead SSOP (R-PDSO-G16) with gull wing terminals, suitable for surface mounting. Lead-free and RoHS compliant.
Analog Devices LT6300IGN#PBF technical specifications.
| Package/Case | SSOP |
| Differential Output | No |
| Driver Number of Bits | 2 |
| Input Characteristics | DIFFERENTIAL |
| Input Offset Voltage (Vos) | 5mV |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Moisture Sensitivity Level | 1 |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.9116mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6300IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
