
LT6300 - 500mA, 200MHz xDSL Line Driver in 16-Lead SSOP Package
Analog Devices LT6300IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
No datasheet is available for this part.