
The LT6301CFE is a TSSOP-28 packaged 4-channel op-amp with a nominal gain bandwidth product of 200MHz. It operates over a supply voltage range of 8V to 27V and features an input offset voltage of 5mV. The device is not RoHS compliant and contains lead. It is packaged in a 4.40 MM plastic TSSOP-28 package, available in quantities of 50, and is suitable for use in applications where high-speed operation is required.
Sign in to ask questions about the Analog Devices LT6301CFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6301CFE technical specifications.
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6301CFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
