The LT6301CFE#TR is a 4-channel SOP op-amp with a nominal gain bandwidth product of 200MHz and an input offset voltage of 5mV. It operates over a supply voltage range of 8V to 27V and features a slew rate of 600V/µs. The device is packaged in a tape and reel format with 2000 units per package. Note that this device is not RoHS compliant and contains lead.
Analog Devices LT6301CFE#TR technical specifications.
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.