
The LT6301CFE#TRPBF is a 4-channel operational amplifier with a nominal gain bandwidth product of 200MHz and an input offset voltage of 5mV. It is available in a lead-free SOP package and is RoHS compliant. The device operates over a supply voltage range of 8V to 27V and features a slew rate of 600V/μs.
Analog Devices LT6301CFE#TRPBF technical specifications.
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
No datasheet is available for this part.