
ADSL Driver Quad 200MHz 28-Pin TSSOP EP
Analog Devices LT6301IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Input Offset Voltage (Vos) | 5mV |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 4 |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
No datasheet is available for this part.