
Dual differential amplifier with rail-to-rail input/output, featuring an 115 MHz gain bandwidth product. This surface-mount component is housed in an 8-pin MSOP package (3mm x 3mm x 0.86mm) with a 0.65mm pin pitch. It offers a minimum PSRR of 80 dB and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6350CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-187AA |
| Type | Differential Amplifier |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 80dB |
| Rail to Rail | Rail to Rail Input/Output |
| Output Type | Differential |
| Typical Gain Bandwidth Product | 115MHz |
| Maximum Input Offset Voltage | 1.5@5V@0C to 70CmV |
| Maximum Input Bias Current | 8(Min)@5V@0C to 70CuA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT6350CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.