
Dual Rail-to-Rail Input/Output Differential Amplifier, featuring a 115 MHz gain bandwidth product. This 8-pin DFN EP package, with a 0.5 mm pin pitch and 3x3 mm dimensions, offers surface mount capability. Designed for automotive applications, it operates within a -40°C to 85°C temperature range and provides a minimum PSRR of 80 dB. The component includes two differential amplifier elements, each with rail-to-rail input and output capabilities.
Analog Devices LT6350IDD#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Type | Differential Amplifier |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 80dB |
| Rail to Rail | Rail to Rail Input/Output |
| Output Type | Differential |
| Typical Gain Bandwidth Product | 115MHz |
| Maximum Input Offset Voltage | 1.5@5V@-40C to 85CmV |
| Maximum Input Bias Current | 8(Min)@5V@-40C to 85CuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT6350IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.