The LT6402CUD-12 is a commercial-grade quad operational amplifier from Analog Devices. It operates on a nominal supply voltage of 5V and has a maximum supply voltage limit of 5.5V. The amplifier has a maximum input offset voltage of 10mV and an average bias current of 15uA. It features a high slew rate of 400V/us and a common-mode reject ratio of 65dB. The device is packaged in a 16-pin HVQCCN package and is suitable for commercial temperature applications ranging from 0 to 70 degrees Celsius.
Analog Devices LT6402CUD-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 15 |
| Slew Rate-Nom | 400 |
| Common-mode Reject Ratio-Nom | 65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.