
300MHz differential amplifier/ADC driver featuring 12.4dB voltage gain and a 300MHz -3dB bandwidth. This single-channel, dual-circuit amplifier offers a 400V/µs slew rate and 35mA output current per channel. Operating from a 4V to 5.5V supply, it provides 42dB common mode rejection and 55dB power supply rejection. Packaged in QFN EP, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LT6402CUD-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6402CUD-12#PBF technical specifications.
| -3db Bandwidth | 300MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 122R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 35mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Voltage Gain | 12.4dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6402CUD-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
