Operational Amplifier, 1 Func, 10000uV Offset-Max, PQCC16
Analog Devices LT6402CUD-20 technical specifications.
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 6.5mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.