
Differential amplifier IC featuring a 300MHz -3dB bandwidth and 300MHz nominal gain bandwidth product. This single-amplifier device offers a 6.5mV input offset voltage, 122Ω input resistance, and 35mA output current per channel. It operates from a 4V to 5.5V supply voltage with a typical 30mA operating supply current. The component boasts a 45dB common mode rejection ratio and 55dB power supply rejection ratio, with a 1000V/µs slew rate. Packaged in QFN, this RoHS compliant component is suitable for applications requiring low distortion amplification.
Analog Devices LT6402CUD-20#PBF technical specifications.
| -3db Bandwidth | 300MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 122R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 35mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Voltage Gain | 0.827dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6402CUD-20#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
