The LT6402CUD-6 is a dual operational amplifier with an industrial temperature grade and a supply voltage range of 5 to 5.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum average bias current of 15mA and a slew rate of 400V/us. It is packaged in a 16-pin HVQCCN package with a width and length of 3mm each.
Analog Devices LT6402CUD-6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 15 |
| Slew Rate-Nom | 400 |
| Common-mode Reject Ratio-Nom | 65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.