
Differential amplifier featuring a 300MHz bandwidth and 12.4dB voltage gain. This single-amplifier IC offers a 6.5mV input offset voltage, 122Ω input resistance, and a 400V/µs slew rate. Operating from a 4V to 5.5V supply, it provides 35mA output current per channel and exhibits 42dB CMRR and 55dB PSRR. Packaged in QFN, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6402IUD-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 300MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 122R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 35mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Voltage Gain | 12.4dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6402IUD-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
