
Differential amplifier IC featuring a 300MHz -3dB bandwidth and 400V/µs slew rate. This single-channel, surface-mount component offers a 45dB Common Mode Rejection Ratio and 55dB Power Supply Rejection Ratio. Operating from a 4V to 5.5V supply, it draws 30mA nominal supply current and provides 35mA output current per channel. Key specifications include 1mV input offset voltage and 5µA input bias current.
Sign in to ask questions about the Analog Devices LT6402IUD-20#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6402IUD-20#PBF technical specifications.
| -3db Bandwidth | 300MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 122R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 35mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Voltage Gain | 0.827dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6402IUD-20#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
