The LT6402IUD-6 is an industrial-grade quad operational amplifier from Analog Devices. It features a 16-pin HVQCCN package and operates on a supply voltage of 5V to 5.5V. The device is specified to function within an operating temperature range of -40°C to 85°C. Each amplifier has a maximum input offset voltage of 10,000 μV and a maximum average bias current of 15 μA.
Analog Devices LT6402IUD-6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 15 |
| Slew Rate-Nom | 400 |
| Common-mode Reject Ratio-Nom | 65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.