Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PQCC16
Analog Devices LT6411CUD technical specifications.
| Package/Case | QFN EP |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 500kR |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 650MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | No |
| Slew Rate | 3300V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.