
The LT6411CUD#TRPBF is a dual general-purpose operational amplifier with a -3db bandwidth of 650MHz. It is available in a QFN EP package and has an input bias current of 17uA. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The op-amp has a nominal gain bandwidth product of 650MHz and a power supply rejection ratio of 56dB. It can supply up to 8mA of current and has an output current per channel of 105mA.
Sign in to ask questions about the Analog Devices LT6411CUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6411CUD#TRPBF technical specifications.
| -3db Bandwidth | 650MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | QFN EP |
| Input Bias Current | 17uA |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 500kR |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 650MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 105mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 3300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6411CUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
