
Dual differential amplifier with a 650MHz -3dB bandwidth and 650MHz nominal gain bandwidth product. Features 2 amplifiers, 2 channels, and 2 circuits, each with a 10mV input offset voltage and 17µA input bias current. Operates with a dual supply voltage range of 2.25V to 6.3V or a single supply of 4.5V to 12.6V. Offers 105mA output current per channel and a 3300V/µs slew rate. Packaged in QFN EP with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6411IUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 650MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 650MHz |
| Package/Case | QFN EP |
| Input Bias Current | 17uA |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 500kR |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 650MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 105mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6411IUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
