
Triple video amplifier IC featuring a 90MHz -3dB bandwidth and 340V/µs slew rate. This component offers 3 channels with 60mA output current per channel and a voltage gain of 6.65dB. Operating from a minimum dual supply voltage of 1.5V up to a maximum of 6.3V, or a single supply from 3V to 12.6V, it consumes 8.5mA operating supply current. The amplifier is housed in an MSOP package and operates within a temperature range of 0°C to 70°C.
Analog Devices LT6550CMS technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 35mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 110MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 8.5uA |
| RoHS Compliant | No |
| Slew Rate | 340V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 6.65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6550CMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
