
Triple video amplifier IC featuring a 90 MHz -3dB bandwidth and a 340 V/µs slew rate. This general-purpose amplifier operates with dual supply voltages from 1.5V to 6.3V or single supply from 3V to 12.6V, delivering 60mA output current per channel. Designed with BIPOLAR technology, it offers a 38dB PSRR and operates within a -40°C to 70°C temperature range. Packaged in an MSOP with dimensions of 3mm x 3mm x 0.86mm, this RoHS compliant component is ideal for video signal amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6550CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 90MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 5V |
| Height | 0.86mm |
| Input Offset Voltage (Vos) | 35mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 110MHz |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 12V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 8.5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 340V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 6.65dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6550CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
