
Triple video amplifier IC featuring a 90MHz -3dB bandwidth and 110MHz nominal gain bandwidth product. This component offers 3 independent amplifiers, each capable of 60mA output current per channel. Operating from a 3V to 12.6V supply range, it exhibits a 340V/µs slew rate and 6.65dB voltage gain. Packaged in a 10-MSOP, this RoHS compliant semiconductor operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT6550IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6550IMS#PBF technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 35mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 110MHz |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 8.5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 340V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 6.65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6550IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
