
Triple video amplifier IC featuring a 90MHz -3dB bandwidth and 110MHz nominal gain bandwidth product. This general-purpose amplifier operates with a supply voltage range of 3V to 12.6V, offering 60mA output current per channel. With a slew rate of 340V/µs and 38dB PSRR, it is housed in a 10-MSOP package. The device operates across a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT6550IMS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6550IMS#TR technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 35mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 110MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 8.5uA |
| RoHS Compliant | No |
| Slew Rate | 340V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 6.65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6550IMS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
