The LT6551IMS is a 4-channel audio amplifier from Analog Devices with a nominal gain bandwidth product of 110MHz and an output current per channel of 60mA. It operates over a temperature range of -40°C to 85°C and is packaged in the MSOP package. The amplifier has a maximum supply voltage of 12.6V and a minimum supply voltage of 3V, with an operating supply current of 8.5mA. It features a slew rate of 340V/µs and a power supply rejection ratio of 40dB.
Sign in to ask questions about the Analog Devices LT6551IMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6551IMS technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 35mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 110MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 8.5uA |
| RoHS Compliant | No |
| Slew Rate | 340V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 6.65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6551IMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.