
The LT6552CDD is a single bipolar audio amplifier with a common mode rejection ratio of 58dB and a power supply rejection ratio of 48dB. It operates over a temperature range of 0°C to 70°C and is available in a DFN package. The amplifier has a slew rate of 600V/μs and a quiescent current of 13.5mA. It can supply up to 70mA of current per channel and has an input bias current of 50μA. The device is not RoHS compliant and is packaged in a rail/Tube package with 121 units per package.
Sign in to ask questions about the Analog Devices LT6552CDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6552CDD technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 70mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 13.5mA |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6552CDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
