
Single-channel, general-purpose video amplifier featuring a 75MHz -3dB bandwidth and a 600V/µs slew rate. This surface mount device operates from a 3V to 12.6V supply, drawing 14mA quiescent current. It offers a 70mA maximum output current per channel and a 58dB common mode rejection ratio. Packaged in DFN, this RoHS compliant component is suitable for applications requiring high-speed signal amplification.
Sign in to ask questions about the Analog Devices LT6552CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6552CDD#PBF technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 70mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 13.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6552CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
